
The TPS65131RGETG4 is a dual output adjustable buck-boost regulator with an efficiency of 85%. It operates over a wide temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and a maximum output voltage of 15V, with an output current of up to 1.8A. It is available in a QFN-24 package and is packaged in tape and reel.
Texas Instruments TPS65131RGETG4 technical specifications.
| Package/Case | QFN |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65131RGETG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
