
Texas Instruments TPS65132A0YFFR technical specifications.
| Display Type | LCD |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 540uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 540uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65132A0YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
