
The TPS65136RTERG4 is a dual output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. It features a quiescent current of 1.7mA and is available in a QFN package with a quantity of 3000 units per reel. The TPS65136RTERG4 is a lead-free device and is not radiation hardened.
Texas Instruments TPS65136RTERG4 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | -6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65136 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65136RTERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
