
Texas Instruments TPS65137AEVM-366 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Output Current | 200mA |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Output Voltage | -4.9V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS65137AEVM-366 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.