
The TPS65140RGER is a 3-output DC/DC controller with a maximum frequency of 2.1MHz and a maximum input voltage of 5.8V. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 20mA. The device is packaged in a QFN-24 package and is RoHS compliant. It has a quiescent current of 700uA and a maximum power dissipation of 3.3W.
Texas Instruments TPS65140RGER technical specifications.
| Package/Case | VQFN EP |
| Frequency | 2.1MHz |
| Lead Free | Lead Free |
| Max Frequency | 2.1MHz |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 3 |
| Operating Supply Current | 700uA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65140 |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65140RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
