The TPS65141 is a DC/DC controller with a maximum output current of 20mA and a maximum power dissipation of 3.3W. It operates over a temperature range of -40°C to 85°C and is available in a 60-piece HTSSOP package. The device is RoHS compliant and has a quiescent current of 700uA. It is designed to regulate output voltage to 5V from an input voltage range of 2.7V to 5.8V.
Texas Instruments TPS65141PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 2.1MHz |
| Lead Free | Contains Lead |
| Max Frequency | 2.1MHz |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 700uA |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.3W |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65141 |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65141PWPG4 to view detailed technical specifications.
No datasheet is available for this part.