
High-performance LCD driver IC featuring a parallel interface, operating from 1.8V to 6V input voltage. This integrated circuit offers three outputs and a maximum frequency of 1.38MHz. Packaged in a 24-pin HTSSOP with dimensions of 7.9mm length, 4.5mm width, and 1.05mm height, it supports a wide operating temperature range from -40°C to 85°C. The component is lead-free and RoHS compliant, with a maximum power dissipation of 1.32W.
Texas Instruments TPS65150PWP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 1.38MHz |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Frequency | 1.38MHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 3 |
| Operating Supply Current | 1.9mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.3W |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00346oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65150PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.