Texas Instruments TPS65150QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 1.9mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 14uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65150QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
