
The TPS65160APWPR is a 4-output DC/DC controller from Texas Instruments, packaged in a lead-free HTSSOP EP. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 200uA. The device is RoHS compliant and suitable for use in applications with an input voltage between 9.2V and 14V.
Texas Instruments TPS65160APWPR technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 14V |
| Output Voltage | 17.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65160APWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
