The TPS65161B is a DC/DC controller with a maximum input voltage of 14.7V and a minimum input voltage of 8V. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 200uA. The device is available in a HTSSOP package and is RoHS compliant.
Texas Instruments TPS65161BPWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 14.7V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 14.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65161B |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65161BPWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.