
Texas Instruments TPS65162EVM-278 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 1.5A |
| Output Power | 13.9W |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS65162EVM-278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.