Texas Instruments TPS65165RSBRG4 technical specifications.
| Package/Case | QFN |
| Frequency | 720kHz |
| Lead Free | Contains Lead |
| Max Frequency | 720kHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.6V |
| Output Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65165 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65165RSBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
