Texas Instruments TPS65165RSBT technical specifications.
| Max Frequency | 720kHz |
| Max Supply Current | 25A |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS65165RSBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.