
The TPS65167ARHAR is a 5-channel DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 6V and 14V. The device is packaged in a QFN-40 package and is compliant with RoHS regulations. The TPS65167ARHAR has a quiescent current of 1.5mA and a supply current of 1.5mA.
Texas Instruments TPS65167ARHAR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 6V |
| Number of Drivers | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65167A |
| Supply Current | 1.5mA |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65167ARHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
