
The TPS65168RSBR is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 14.7V. The device features a quiescent current of 2mA. It is packaged in a lead-free WQFN-40 package and is available on tape and reel.
Texas Instruments TPS65168RSBR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Series | TPS65168 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65168RSBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.