
The TPS65171RHAR is a surface mount driver IC from Texas Instruments, packaged in a 40-pin VQFN EP. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 8.5V and 14.7V. The maximum power dissipation is 2800mW.
Texas Instruments TPS65171RHAR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6.15(Max) |
| Package Width (mm) | 6.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 14.7V |
| Maximum Power Dissipation | 2800mW |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS65171RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.