
Fully Programmable LCD Bias IC for GIP TV with 12-Ch LvL Shifters, Gamma Buffers 56-VQFN -40 to 85
Texas Instruments TPS65175CRSHR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65175CRSHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.