
The TPS65177RHAR is an 8-channel specialized analog IC from Texas Instruments, packaged in a VQFN EP surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is not radiation hardened and is available in quantities of 2500 per reel. It is designed for use with a maximum supply voltage of 14.7V.
Texas Instruments TPS65177RHAR technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65177 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65177RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.