Fully Programmable LCD Bias IC for TV with 6-Channel Gamma Buffer, Vcom Reference and Dynamic Gain 48-VQFN -40 to 85
Texas Instruments TPS65178ARSLT technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65178ARSLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
