
The TPS65178RSLR is a surface mount power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 3.2mA. This IC is packaged in a VQFN package, which measures 6mm in length and 0.9mm in height. The TPS65178RSLR is lead-free and available in quantities of 2500 per reel.
Texas Instruments TPS65178RSLR technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Series | TPS65178 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65178RSLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
