
Texas Instruments TPS65180BRGZR technical specifications.
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 5.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | E Ink®, Vizplex™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65180BRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
