
The TPS65181RGZT is a surface mount power management IC from Texas Instruments. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The device has an operating supply current of 5.5mA. The TPS65181RGZT is packaged in a lead-free VQFN package and is RoHS compliant.
Texas Instruments TPS65181RGZT technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Current | 5.5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | E Ink®, Vizplex™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65181RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.