
Power Management IC with 3V to 6V input voltage range. Features a 48-pin VQFN EP package, measuring 7mm x 7mm x 1mm. Offers a quiescent current of 5.5mA and an operating supply current of 5.5mA at 6V. Operating temperature range spans from -10°C to 85°C. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for power management applications.
Texas Instruments TPS65185RGZR technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Series | E Ink®, Vizplex™ |
| Thickness | 900um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65185RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
