
The TPS65185RSLT is a 6V power management IC from Texas Instruments, packaged in a VQFN package. It operates between -10°C and 85°C, with a maximum input voltage of 6V and minimum input voltage of 3V. The IC has a quiescent current of 5.5mA and an operating supply current of 5.5mA, drawing power from a 6V supply. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments TPS65185RSLT technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | E Ink®, Vizplex™ |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65185RSLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
