
Texas Instruments TPS65186RGZR technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Input Current | 5.5mA |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 6V |
| Output Current | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Series | E Ink®, Vizplex™ |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65186RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
