Texas Instruments TPS65232A2DCAR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 6.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65232A2 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65232A2DCAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.