Texas Instruments TPS65253RHD technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Output Voltage | 15V |
| Packaging | Tray |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS65253RHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.