
The TPS65257RHAR is a 3-output DC/DC controller from Texas Instruments, packaged in a VQFN EP package, with a height of 0.9mm and length of 6mm. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has an output current of 2A and an output voltage of 800mV, with a quiescent current of 600uA. It is a lead-free device and is available in a tape and reel packaging.
Texas Instruments TPS65257RHAR technical specifications.
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65257RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
