
Texas Instruments TPS65261-1RHBR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65261-1RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
