
Texas Instruments TPS65262-1RHBR technical specifications.
| Package/Case | VQFN |
| Current - Output 1 | 3A |
| Current - Output 2 | 1A |
| Current - Output 3 | 1A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Packaging | Tape and Reel |
| Quiescent Current | 790uA |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Voltage - Output 1 | 600mV |
| Voltage - Output 2 | 600mV |
| Voltage - Output 3 | 600mV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65262-1RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.