
Texas Instruments TPS65263RHBR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6.3V |
| Min Output Voltage | 680mV |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Quiescent Current | 740uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65263RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
