
Texas Instruments TPS65270QEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 16V |
| Output Current | 2A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65270QEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
