Texas Instruments TPS65273VTEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 3.5A |
| Output Voltage | 1.1V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65273VTEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.