
The TPS65279RHHR is a dual output DC/DC controller with a maximum input voltage of 18V and a maximum output voltage of 15V. It operates over a temperature range of -40°C to 125°C and is packaged in a VQFN-36 package. The device is RoHS compliant and features a quiescent current of 10mA. It is designed for surface mount applications and is available in a tape and reel packaging format with 2500 units per reel.
Texas Instruments TPS65279RHHR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65279RHHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
