Texas Instruments TPS65279VTEVM technical specifications.
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 5A |
| Output Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65279VTEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.