
Texas Instruments TPS65281RGVR technical specifications.
| Package/Case | VQFN |
| Fault Protection | Over Temperature |
| Height | 0.9mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.7A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 4A |
| Output Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65281RGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
