
The TPS65282RGER is a dual high-side switch from Texas Instruments, designed for surface mount applications. It features a maximum operating temperature range of -40°C to 125°C and a maximum supply voltage of 18V. The device has a maximum output current of 2.7A and a quiescent current of 500uA. It is available in a VQFN package and is compliant with RoHS regulations.
Texas Instruments TPS65282RGER technical specifications.
| Package/Case | VQFN |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.7A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65282RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
