
Dual synchronous buck converter with adjustable output voltages from 600mV to 9V. Features 3.5A and 2.5A output current capabilities, a 4.5V to 18V input voltage range, and Eco-mode operation. This surface mount component is housed in a VQFN package, operates from -40°C to 85°C, and is RoHS compliant.
Texas Instruments TPS65283-1RGER technical specifications.
| Package/Case | VQFN |
| Current - Output 1 | 3.5A |
| Current - Output 2 | 2.5A |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | 9V |
| Weight | 0.001926oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65283-1RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
