The TPS65287RHAR is a 3-output DC/DC controller from Texas Instruments, featuring adjustable output voltage and a maximum output current of 3.5A. It operates within a temperature range of -40°C to 125°C and is available in a VQFN-40 package. This device is RoHS compliant and suitable for surface mount applications.
Texas Instruments TPS65287RHAR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 17V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65287RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.