Texas Instruments TPS65287RHAT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 18V |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65287RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.