
Texas Instruments TPS65290ZBRHFT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 30% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 300mA |
| Output Voltage | 4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65290 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65290ZBRHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
