Texas Instruments TPS65301QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Current - Output 1 | 1.2A |
| Current - Output 2 | 350mA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 40V |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.57mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage - Output 1 | 5.45V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65301QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.