
Texas Instruments TPS65310AQRVJRQ1 technical specifications.
| Package/Case | VQFN |
| Current - Output 2 | 2A |
| Current - Output 3 | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage - Output 2 | 5.5V |
| Voltage - Output 3 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65310AQRVJRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
