Texas Instruments TPS65471RHAR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Type | Integrated Circuit (IC) |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65471RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.