The TPS65520AZVDR is a surface mount power management IC from Texas Instruments, featuring a BGA package and operating within a temperature range of -20°C to 85°C. It is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel. The IC is lead-free, but contains lead, and has a weight of 0.005566 ounces.
Texas Instruments TPS65520AZVDR technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.005566oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65520AZVDR to view detailed technical specifications.
No datasheet is available for this part.