Texas Instruments TPS65520ZVDR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 13 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS65520 |
| Weight | 0.005566oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65520ZVDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.