The TPS65530ARSLTG4 is an 8-channel integrated circuit from Texas Instruments. It operates within a temperature range of -25°C to 85°C and is designed for surface mount applications. The device is compliant with RoHS regulations and is available in a VQFN package, supplied on tape and reel in quantities of 250. The IC is powered by a 5.5V supply voltage and features a maximum input voltage of 5.5V and a minimum input voltage of 1.5V.
Texas Instruments TPS65530ARSLTG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65530ARSLTG4 to view detailed technical specifications.
No datasheet is available for this part.