
Texas Instruments TPS65530RSLT technical specifications.
| Package/Case | VQFN |
| Frequency | 1.5MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65530 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65530RSLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.