Texas Instruments TPS65552ADGQG4 technical specifications.
| Package/Case | HVSSOP |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.04W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65552A |
| Weight | 0.000829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65552ADGQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.