Texas Instruments TPS65552ADGQRG4 technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65552A |
| Weight | 0.000829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65552ADGQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.